Molex 42002 Series Vertical Through Hole PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-136
- Mfr. Part No.:
- 10-84-4042
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-136
- Mfr. Part No.:
- 10-84-4042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42002 | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42002 | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 20A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex PCB Header offers reliable connectivity solutions, specifically designed to enhance Electronic Assembly and ensure robust connections in a vast range of applications.
Features a versatile connector design suitable for various PCB configurations
Constructed to deliver excellent electrical performance and durability
Optimised for ease of use, simplifying installation and maintenance
Designed to meet stringent industry standards for quality and reliability
Related links
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
