Molex 151120 Series Right Angle Surface PCB Header Pin, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-537
- Mfr. Part No.:
- 151120-0404
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-537
- Mfr. Part No.:
- 151120-0404
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 151120 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 151120 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli-grid PCB header is expertly designed for seamless board-to-board and wire-to-board connections. This dual-row, right-angle surface mount component features a 2.00mm pitch and is equipped with 4 circuits, ensuring efficient and reliable signal transmission. The header is constructed with high-quality materials, featuring a copper alloy for its metal components and liquid crystal polymer for the resin, contributing to its robust performance. Additionally, it is glow-wire capable, compliant with various regulatory standards, and offered with pick and place tape for easy assembly. With a maximum voltage of 125V AC and a temperature range of -55°C to +105°C, this component is ideal for diverse applications, providing durability and reliability in challenging environments.
Compliant with GADSL/IMDS and EU RoHS for environmental assurance
Simplifies assembly with included pick and place tape
Rated for a maximum of 125V AC, suitable for various electrical applications
Operates effectively within a wide temperature range of -55°C to +105°C
Related links
- Molex 203555 Series Right Angle Surface PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 70634 Series Right Angle Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
- Molex 171814 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171857 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 172065 Series Vertical Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
