Molex 7478 Series Right Angle PCB PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-171
- Mfr. Part No.:
- 22-12-2064
- Manufacturer:
- Molex
Subtotal (1 bag of 400 units)*
€421.98
(exc. VAT)
€519.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €421.98 | €1.055 |
*price indicative
- RS Stock No.:
- 684-171
- Mfr. Part No.:
- 22-12-2064
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 7478 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.15mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 7478 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.15mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Solid Header is a right-angle PCB header designed to facilitate stable wire-to-board connections in various applications. Featuring 6 circuits and a robust friction lock mechanism, this component ensures reliable performance and enhances assembly efficiency. Its exceptional gold plating (0.51μm) provides enhanced conductivity and corrosion resistance, making it ideal for demanding environments. This product is well-suited for signal applications and integrates seamlessly into your designs, ensuring a secure connection that supports long-lasting durability. The KK 254 series stands out in the PCB header category, combining versatility with superior engineering for optimal functionality.
Designed for right angle PCB applications, enhancing space utilisation
Friction lock ensures a secure connection, reducing the risk of disengagement
Constructed with a durable brass body for enhanced mechanical strength
Natural resin colour blends well with various PCB designs
Designed for through hole termination, simplifying assembly processes
Durability rating of 50 mating cycles for longevity in use
Low halogens compliance demonstrates commitment to environmental standards
Related links
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
