Molex 7478 Series Right Angle PCB PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-214
- Mfr. Part No.:
- 22-12-2154
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€282.61
(exc. VAT)
€347.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.61 | €2.826 |
*price indicative
- RS Stock No.:
- 816-214
- Mfr. Part No.:
- 22-12-2154
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 7478 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.58mm | |
| Standards/Approvals | UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 7478 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.58mm | ||
Standards/Approvals UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex PCB header is a right-angle connector with a friction lock designed for secure wire-to-board applications, accommodating 15 circuits and supporting efficient signal transmission.
Current rating of 4.0A ensures reliable power delivery
500V maximum voltage rating supports diverse applications
Durability of 50 mating cycles guarantees longevity
Low-halogen construction complies with environmental standards
Easy through-hole termination style simplifies assembly
Related links
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
