Molex 7478 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-439
- Mfr. Part No.:
- 22-12-2164
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€324.92
(exc. VAT)
€399.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €324.92 | €3.249 |
*price indicative
- RS Stock No.:
- 684-439
- Mfr. Part No.:
- 22-12-2164
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 7478 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.15mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 7478 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.15mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Solid Header is an advanced connector solution designed for reliable signal transmission in wire-to-board applications. Engineered with a friction lock mechanism, this right-angle header supports up to 16 circuits while ensuring a secure connection with a durable construction featuring 0.51μm gold plating. Ideal for PCB headers and receptacles, it combines functionality with efficiency, making it a valuable component in various electronic designs. This product is compliant with EU RoHS standards and boasts low-halogen status, ensuring safety and environmental responsibility. Its heat-resistant materials and robust design enhance longevity in demanding operational environments, positioning it as a reliable choice for engineers seeking high-quality connectors.
Right angle configuration facilitates compact designs in space constrained applications
Constructed from high quality brass and nylon for enhanced durability and resilience
Designed for up to 50 mating cycles, maximising longevity and reducing replacement needs
Compatible with various crimp housings, ensuring flexible integration into existing systems
Low halogen certification promotes environmental responsibility without compromising performance
Complies with EU RoHS and GADSL standards, providing peace of mind regarding regulatory compliance
Related links
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
