Molex 7478 Series Right Angle Through Hole PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-166
- Mfr. Part No.:
- 22-05-3151
- Manufacturer:
- Molex
Subtotal (1 bag of 150 units)*
€253.20
(exc. VAT)
€311.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €253.20 | €1.688 |
*price indicative
- RS Stock No.:
- 684-166
- Mfr. Part No.:
- 22-05-3151
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 7478 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 15 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.58mm | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 7478 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 15 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.58mm | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex KK 254 Solid Header is engineered for seamless connectivity in PCB applications, offering a right-angle configuration with fifteen circuits. This product designed with a friction lock mechanism to ensure a reliable connection, ideal for applications requiring signal and wire-to-board interfaces. Constructed from durable materials, including tin-plated brass and nylon resin, this component guarantees long-lasting functionality and enhanced performance. With compliance to various industry standards, the solid header provides peace of mind for engineers seeking robust solutions in their designs.
Right angle design facilitates efficient space utilisation on PCBs
Friction lock ensures secure mating and reduces the risk of disconnection
Voltage rating of 500V supports diverse operational environments
Constructed from natural nylon, this header offers excellent durability and resistance
Meets compliance standards including EU RoHS and REACH SVHC for environmental responsibility
Durability rating of 25 mating cycles enhances reliability in connections
Related links
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 7478 Series Bottom Entry Through Hole PCB Header 2.54 mm Pitch Shrouded
