Molex 30070 Series Right Angle PCB PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-242
- Mfr. Part No.:
- 15-97-8127
- Manufacturer:
- Molex
Subtotal (1 tray of 60 units)*
€430.40
(exc. VAT)
€529.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €430.40 | €7.173 |
*price indicative
- RS Stock No.:
- 684-242
- Mfr. Part No.:
- 15-97-8127
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 30070 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 30070 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Polyester | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit TPA Header is a robust and efficient solution designed for reliable wire-to-board connections. Featuring a 4.20mm pitch and a dual-row, right-angle configuration, this header caters to applications requiring a durable electrical interface. With a capacity to support up to 12 circuits, it ensures excellent performance in power applications. The gold plating enhances conductivity while maintaining resistance to corrosion, ensuring long-lasting operational efficiency. Designed to withstand harsh environments, the Mini-Fit TPA operates effectively within a temperature range of -40° to +105°C, making it suitable for a variety of demanding applications.
PCB retention features prevent unintentional disengagement during operation
Compatible with specific receptacles, allowing for seamless integration into systems
Meets various environmental compliance standards, ensuring regulatory adherence
Durability rated for up to 30 mating cycles, promoting product longevity
Related links
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
