Molex 30070 Series Right Angle PCB PCB Header, 8 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-501
- Mfr. Part No.:
- 15-97-8082
- Manufacturer:
- Molex
Subtotal (1 bag of 150 units)*
€291.18
(exc. VAT)
€358.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €291.18 | €1.941 |
*price indicative
- RS Stock No.:
- 684-501
- Mfr. Part No.:
- 15-97-8082
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 30070 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 30070 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex 4.20 mm pitch Mini-Fit TPA header features a dual-row, right-angle design with PCB mounting flange. It accommodates 8 circuits and has tin (Sn) plating for reliable and durable electrical connections. This product ensures reliable connections with robust durability. It facilitates secure signal and power transmission, making it ideal for various industries like automotive, telecommunications, and consumer electronics. The connector's compact design optimizes space, allowing for easier integration into dense assemblies. With a focus on performance and reliability, the molex connector is your go-to solution for dependable and efficient interconnection in advanced electronic setups.
Facilitates quick and secure connections
Resistant to environmental factors, enhancing system reliability
Offers easy integration into existing electronic applications
Supports high-speed data transmission for optimal performance
Related links
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
