Molex 105314 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 50 units)*

€327.02

(exc. VAT)

€402.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€327.02€6.54

*price indicative

RS Stock No.:
684-294
Mfr. Part No.:
105314-2312
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

105314

Pitch

2.5mm

Current

7.5A

Number of Contacts

12

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit Right-Angle Header is engineered for efficient power and signal connectivity in space-constrained environments. This dual-row, through-hole header features a 2.50mm pitch and accommodates 12 circuits, ensuring robust electrical performance. Known for its glow-wire capability, it offers added safety without compromising functionality. The 0.76μm gold plating and natural resin finish enhance durability and reliability, making it an ideal choice for PCB applications. This product not only meets stringent industry standards but also provides an excellent mating interface, ensuring secure connections and optimal performance in a variety of demanding applications.

Dual-row design supports 12 circuits for effective power management

Glow-wire capability enhances safety in electrical designs

0.76μm gold plating ensures superior conductivity and durability

Natural resin construction provides robust mechanical performance

Designed for through-hole termination which ensuring secure mounting and alignment

Compatible with multiple receptacle housings for versatile applications

User-friendly with features like keying and locking for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy