Molex 42492 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-194
- Mfr. Part No.:
- 26-64-5030
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
€288.62
(exc. VAT)
€355.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €288.62 | €0.481 |
*price indicative
- RS Stock No.:
- 684-194
- Mfr. Part No.:
- 26-64-5030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42492 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.96mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42492 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.96mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header, Right-Angle, Friction Lock connector offers a reliable and efficient connection solution for PCB applications. Designed to accommodate three circuits with a durable construction, this connector provides exceptional compatibility for power and wire-to-board applications. The component boasts high-quality tin plating for improved conductivity while ensuring resistance against wear, thus enhancing the longevity of the product. This header's right-angle orientation facilitates space-saving designs, making it ideal for compact assemblies. Its straightforward installation and secure mating capability contribute further to its versatility and dependability in various electronic projects.
Right angle orientation optimises space in compact designs
Supports three circuits to facilitate a robust electrical connection
Constructed from durable brass with tin plating for improved conductivity
Meets industry standards with a flammability rating of 94V0
Designed for easy and secure mating, enhancing connection reliability
Compatible with a range of crimp housings, ensuring versatile use
Low halogen materials used to promote environmental sustainability
PCB locator feature aids in proper alignment during installation
Related links
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42892 Series Right Angle Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 41671 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
