Molex 43650 Series Right Angle Surface PCB Header, 10 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-133
- Mfr. Part No.:
- 43650-1009
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 320 units)*
€934.36
(exc. VAT)
€1,149.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €934.36 | €2.92 |
*price indicative
- RS Stock No.:
- 691-133
- Mfr. Part No.:
- 43650-1009
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire to Board Connector System | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire to Board Connector System | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Right-Angle Header is designed for efficient power and data transmission in Compact electronic applications. With a 3.00mm pitch and a robust single-row configuration, this header provides reliable connectivity for up to 10 circuits. Compliant with stringent safety and environmental standards, it features PCB press-fit metal retention clips for secure mounting and enhanced durability. The product is carefully engineered to meet high-temperature requirements and is glow-wire capable, ensuring safety in demanding environments. Ideal for wire-to-board applications, this header offers exceptional performance combined with ease of installation and maintenance.
Solder process data supports lead-free reflow capability
Meets EU RoHS compliance for environmental safety
Durability tested for up to 30 mating cycles, ensuring long-term reliability
Compatible with a variety of off-the-shelf cable assemblies for flexible connectivity options
Fully shrouded design provides additional protection against accidental disconnections
Meets EU RoHS compliance for environmental safety
Durability tested for up to 30 mating cycles, ensuring long-term reliability
Compatible with a variety of off-the-shelf cable assemblies for flexible connectivity options
Fully shrouded design provides additional protection against accidental disconnections
Related links
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
