Molex 43650 Series Right Angle Surface PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 320 units)*

€1,163.68

(exc. VAT)

€1,431.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,163.68€3.637

*price indicative

RS Stock No.:
817-405
Mfr. Part No.:
43650-0614
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Number of Contacts

6

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Female

Mating Pin Length

6.98mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex component is a Micro-Fit 3.0 Right-Angle Header designed for secure power connections in electronic applications. Its robust structure supports a Compact solution for efficient wiring across various devices.

Built with high temperature thermoplastic for durability and heat resistance

Rated for a maximum current of 8.5A and voltage of 600V, ensuring reliable performance

Glow-wire capable with superior flammability ratings for enhanced safety in applications

Embossed tape on reel packaging allows for efficient handling and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy