Molex 90122 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-222
- Mfr. Part No.:
- 90122-0930
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
€218.62
(exc. VAT)
€268.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €218.62 | €1.822 |
*price indicative
- RS Stock No.:
- 691-222
- Mfr. Part No.:
- 90122-0930
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90122 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.90mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90122 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.90mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is designed for efficient signal and wire-to-board applications, featuring a dual-row, right-angle configuration with 20 circuits. This product integrates a 2.54mm pitch Interface that ensures reliable connections, utilizing 0.76μm gold selective plating for optimal conductivity. Suitable for a range of electronic applications, the C-Grid III provides exceptional performance in environments with varying temperatures, rated from -55°C to +125°C. Its robust construction, crafted from high-quality materials such as brass for the metal components and polyester for the resin, ensures durability and longevity, making it an essential component for PCB headers and receptacles.
Temperature range of -55°C to +125°C guarantees performance in extreme conditions
Compatible with wave solder processes for efficient assembly
Resin material is engineered for resilience and stability
No shrouding allows for flexible connection options
Max operating voltage of 350V allows for versatile application across various devices
Compatible with wave solder processes for efficient assembly
Resin material is engineered for resilience and stability
No shrouding allows for flexible connection options
Max operating voltage of 350V allows for versatile application across various devices
Related links
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
