Molex 90122 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-964
- Mfr. Part No.:
- 90122-0126
- Manufacturer:
- Molex
Subtotal (1 tray of 250 units)*
€258.47
(exc. VAT)
€317.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €258.47 | €1.034 |
*price indicative
- RS Stock No.:
- 691-964
- Mfr. Part No.:
- 90122-0126
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90122 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.90mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90122 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.90mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is designed to provide a reliable and secure connection in wire-to-board applications. With its dual-row, right-angle configuration and 12 circuits, this header allows for enhanced space efficiency in PCB layouts. Constructed from Durable materials, the product features 4μm of tin plating over nickel, ensuring excellent conductivity and longevity. Its adaptability in signal applications makes it an Ideal choice for a variety of electronic devices, promoting seamless integration and functionality. This component is also compliant with several industry standards, providing peace of mind regarding environmental safety and product reliability.
Simple through-hole termination style supports easy PCB assembly
Utilizes a 2.54mm pitch for compatibility across various PCB designs
Flammability rating of 94V-0 contributes to safety standards
Flexible usage with multiple compatible connectors makes it versatile
Meets compliance requirements for RoHS and reach, reflecting commitment to environmental standards
Utilizes a 2.54mm pitch for compatibility across various PCB designs
Flammability rating of 94V-0 contributes to safety standards
Flexible usage with multiple compatible connectors makes it versatile
Meets compliance requirements for RoHS and reach, reflecting commitment to environmental standards
Related links
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
