Molex 90122 Series Right Angle PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 265-9454
- Mfr. Part No.:
- 90122-0122
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.20
(exc. VAT)
€5.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.84 | €4.20 |
| 50 + | €0.756 | €3.78 |
*price indicative
- RS Stock No.:
- 265-9454
- Mfr. Part No.:
- 90122-0122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90122 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90122 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III header is comprised of polyester material with tin plating over nickel. Product is oriented in right angle and placed in two number of rows. It is available in black color and has tray type of packaging.
Net weight 0.332/g
Operating temperature range -55° to +125°C
Through hole termination interface style
Related links
- Molex 90122 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
