Molex 90122 Series Right Angle Through Hole PCB Header, 80 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-507
- Mfr. Part No.:
- 90122-0800
- Manufacturer:
- Molex
Subtotal (1 tray of 25 units)*
€250.96
(exc. VAT)
€308.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €250.96 | €10.038 |
*price indicative
- RS Stock No.:
- 693-507
- Mfr. Part No.:
- 90122-0800
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90122 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.90mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90122 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.90mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is designed to ensure reliable signal connectivity for various PCB applications. Ideal for wire-to-board configurations, this dual-row header features an excellent pitch of 2.54mm, accommodating up to 80 circuits. Its right-angle orientation allows for Compact designs within limited spaces, making it a versatile choice for modern electronic assemblies. Crafted from robust materials, the header showcases a gold-plated mating area for superior conductivity and durability while maintaining compliance with industry standards. With its Active status and application flexibility, the Molex C-Grid III Header stands out as a dependable solution for high-performance PCB connectivity needs.
Constructed from high-quality materials, promising long-term reliability
Lead-free wave solder process capability meets modern environmental compliance
Versatile application for signal and wire-to-board connections
Compatible with various mating parts including C-Grid III connectors for broad usability
Operating temperature range from -55°C to +125°C accommodates diverse environments
Lead-free wave solder process capability meets modern environmental compliance
Versatile application for signal and wire-to-board connections
Compatible with various mating parts including C-Grid III connectors for broad usability
Operating temperature range from -55°C to +125°C accommodates diverse environments
Related links
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
