Molex 44432 Series Vertical Through Hole Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-243
- Mfr. Part No.:
- 44432-2402
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 40 units)*
€260.66
(exc. VAT)
€320.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €260.66 | €6.517 |
*price indicative
- RS Stock No.:
- 691-243
- Mfr. Part No.:
- 44432-2402
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44432 | |
| Product Type | Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 24 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.50mm | |
| Standards/Approvals | UL | |
| Mating Pin Length | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44432 | ||
Product Type Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 24 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.50mm | ||
Standards/Approvals UL | ||
Mating Pin Length 3.3mm | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header is designed for reliable and efficient board-to-board and wire-to-board connections in a compact, dual-row format. Featuring 24 circuits and vertical orientation, this connector ensures optimal space utilization while maintaining high performance. Its robust construction includes a black nylon resin housing, with brass metal conductors plated in gold for enhanced conductivity and durability. The Micro-Fit BMI Header is engineered for high-temperature applications and is compliant with multiple industry regulations, making it an Ideal choice for diverse electronic assemblies. With a temperature range of -40° to +105°C, this connector is built to withstand a variety of operating environments, ensuring longevity and reliability in critical applications.
Meets industry standards to ensure compliance and safety
Designed for both board-to-board and wire-to-board connections
Features kinked tails for secure and effective soldering
Capable of withstanding up to 30 mating cycles for longevity
Specifically designed for a temperature range of -40° to +105°C
Designed for both board-to-board and wire-to-board connections
Features kinked tails for secure and effective soldering
Capable of withstanding up to 30 mating cycles for longevity
Specifically designed for a temperature range of -40° to +105°C
Related links
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Board PCB Header 3 mm Pitch Shrouded
