Molex 46015 Series Vertical Through Hole PCB Header, 20 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-267
- Mfr. Part No.:
- 46015-2006
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-267
- Mfr. Part No.:
- 46015-2006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46015 | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 1.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46015 | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 1.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Plus Header is designed for superior performance in wire-to-board applications, featuring a robust dual-row layout with 20 circuits accommodating a maximum current of 13A per contact. Crafted from high-quality PA polyamide nylon 6/6, this component is engineered to endure harsh environments while ensuring effective signal integrity. Its vertical orientation and natural resin colour make it Ideal for efficient PCB integration. The header is UL 94V-2 rated, guaranteeing fire-resistant properties while supporting a temperature range from -40° to +105°C. This product not only meets industry compliance standards but also provides an exceptional mating Interface with reliable locking mechanisms for enhanced connection stability. Perfect for applications requiring dependable performance and durability, the Mini-Fit Plus delivers on all fronts.
Dual-row design with 20 circuits maximises density and space efficiency
Constructed from PA polyamide nylon 6/6 for superior thermal and mechanical stability
30% higher current rating enables robust power applications without compromising performance
UL 94V-2 flammability rating ensures enhanced safety and compliance in critical environments
Compatible with Mini-Fit Jr. receptacle housings for versatile application integration
Supports lead-free solder processes for eco-friendly manufacturing practices
Related links
- Molex 46015 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
