Molex 46015 Series Vertical PCB PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 815-117
- Mfr. Part No.:
- 46015-1603
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-117
- Mfr. Part No.:
- 46015-1603
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46015 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1.8mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46015 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1.8mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB Header is designed for reliable wire-to-board connections. It features a dual-row configuration with 16 circuits, ensuring a sturdy and efficient electrical Interface for various applications.
Current rating of 13A max per circuit, enabling efficient power delivery
Voltage rating of up to 600V, suitable for high-performance applications
Constructed from Durable PA Polyamide nylon, offering exceptional thermal stability
Natural resin colour enhances the aesthetic while maintaining functionality
Includes a snap-in plastic peg lock, ensuring secure PCB attachment
Related links
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
