Molex 46015 Series Vertical Through Hole PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 120 units)*

€238.00

(exc. VAT)

€292.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +€238.00€1.983

*price indicative

RS Stock No.:
691-474
Mfr. Part No.:
46015-1602
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

46015

Pitch

4.2mm

Current

13A

Number of Contacts

16

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

1.8mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Plus Header is a Compact and efficient solution engineered for secure wire-to-board connections in electronic applications. Designed with 16 circuits and a vertical orientation, this Durable component provides reliable connectivity without the need for a snap-in plastic peg PCB lock. Featuring a robust construction with PA polyamide nylon 6/6 and compliant with UL 94V-0 standards, it offers exceptional stability even under challenging conditions. This product supports a maximum current of 13A per contact and is suitable for a wide temperature range from -40° to +105°C, making it Ideal for various applications where reliability and performance are paramount.

Supports vertical mounting to save space and facilitate efficient assembly

Durable design accommodates up to 75 mating cycles, promoting longevity

Compatible with Mini-Fit Jr. receptacle housings for versatile integration

Utilises through hole termination Interface style for robust attachment to PCBs

Designed without snap-in features for streamlined assembly and maintenance

Low-halogen to comply with environmental standards for safer use

Related links