Molex 46207 Series Vertical Through Hole PCB Header, 8 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-271
Mfr. Part No.:
46207-0008
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46207

Product Type

PCB Header

Pitch

4.20mm

Current

13A

Housing Material

High Temperature Thermoplastic

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board Connectivity

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Matte Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.66mm

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Reflow solder capable header that excels in board-to-board and wire-to-board applications. Designed with a 4.20mm pitch and accommodating up to 8 circuits, this dual-row connector is engineered for optimal functionality in various electronic configurations. Its robust construction features an LCP housing and a tin over nickel plating, ensuring reliable performance in demanding environments. The product's glow-wire capability, along with a Durable high temperature thermoplastic material, contributes to its exceptional use in applications that require resilience against thermal stress. With a maximum current rating of 13.0A per circuit, the Mini-Fit Jr. delivers efficiency for power transmission without sacrificing durability or compliance with industry standards.

8 circuits allow for flexible configurations in electronic designs
Constructed from high temperature thermoplastic for enhanced durability
Meets compliance with EU RoHS and other environmental regulations
Durability rated for up to 30 mating cycles for sustained performance
Polarised design ensures correct orientation during assembly
Recommended PCB thickness of 1.57mm enhances compatibility with standard boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy