Molex T9 Series Vertical Surface PCB Header, 10 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 3000 units)*

€1,906.30

(exc. VAT)

€2,344.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,906.30€0.635

*price indicative

RS Stock No.:
694-000
Mfr. Part No.:
501594-1011
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

T9

Current

300mA

Pitch

400μm

Number of Contacts

10

Housing Material

Resin

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

50V

COO (Country of Origin):
CN
The Molex Slim Stack board-to-board plug features a 0.40mm pitch with a surface mount design, dual row configuration, vertical stacking capability, a Compact 0.90mm stacking height, integrated solder tabs, and supports 10 circuits for high-density electronic connections.

Mated height is precisely 0.90mm

Metal material used is phosphor bronze

Mating surface is plated with gold

Net weight is 8.691 milligrams

The connector has 2 rows

Orientation is vertical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy