Molex 71764 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-322
- Mfr. Part No.:
- 71764-0030
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-322
- Mfr. Part No.:
- 71764-0030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 71764 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass, Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 71764 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass, Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Breakaway Header is engineered for versatile connectivity in electronic applications, featuring a low-profile, dual-row design at a 2.54mm pitch. With a robust build for high-temperature environments, this header supports up to 30 circuits, making it Ideal for board-to-board and wire-to-board connections. The black resin housing is complemented by tin plating, ensuring reliable performance in demanding conditions. This component meets stringent compliance standards, making it an excellent choice for reliable and efficient electrical connections.
Breakaway design allows for easy disconnection without disturbing other components
Supports a maximum current of 3.0A, providing robust power delivery
Rated for a maximum voltage of 250V, ensuring compatibility with various applications
Constructed from high-temperature thermoplastic for durability in extreme environments
Insulation resistance enhances reliability in terms of performance and longevity
Meets EU RoHS compliance standards, promoting environmentally friendly manufacturing
Two-row orientation facilitates space-efficient layouts on PCBs
Available in tube packaging for convenient handling and storage
Mates seamlessly with various C-Grid PCB receptacles, enhancing versatility
Related links
- Molex 71764 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 71764 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Molex 71764 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 41661 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 50507 Series Right Angle Surface PCB Header 350 μm Pitch Unshrouded
