Molex 87758 Series Vertical Through Hole PCB Header, 36 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-207
- Mfr. Part No.:
- 87758-3616
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€237.73
(exc. VAT)
€292.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €237.73 | €2.972 |
*price indicative
- RS Stock No.:
- 691-207
- Mfr. Part No.:
- 87758-3616
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87758 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 36 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | PCB Header | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.60mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87758 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 36 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System PCB Header | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.60mm | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is engineered for high-performance connectivity in board-to-board applications. Featuring a 2.00mm pitch and a robust vertical through-hole design, this header accommodates up to 36 circuits, ensuring dependable electrical connections even in demanding environments. Crafted with 0.38μm gold selective plating, the components boast excellent conductivity and durability. Additionally, the lead-free design conforms to various environmental standards, making it a suitable choice for contemporary electronic assemblies. Packaged conveniently in pocket trays, the milli-grid header is Ideal for efficient handling and installation.
Robust vertical through-hole configuration for secure mounting
Accommodates up to 36 circuits, enhancing connectivity options
Complies with lead-free manufacturing regulations for eco-friendliness
0.38μm gold selective plating provides superior corrosion resistance
Designed for up to 100 mating cycles, ensuring longevity
Nylon resin construction ensures durability and stability
Compatible with various milli-grid receptacles for versatile applications
Accommodates up to 36 circuits, enhancing connectivity options
Complies with lead-free manufacturing regulations for eco-friendliness
0.38μm gold selective plating provides superior corrosion resistance
Designed for up to 100 mating cycles, ensuring longevity
Nylon resin construction ensures durability and stability
Compatible with various milli-grid receptacles for versatile applications
Related links
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 87758 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
