Molex 43255 Series Vertical Through Hole PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-400
- Mfr. Part No.:
- 43255-0129
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-400
- Mfr. Part No.:
- 43255-0129
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43255 | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board Connectivity | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 4.30mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.3mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43255 | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 20A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board Connectivity | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 4.30mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.3mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex MLX Power Connector Header is designed to facilitate reliable power connections in diverse electronic applications. Featuring a 6.35mm pitch and crafted from Durable PA Polyamide Nylon 6/6, this connector ensures optimal performance with a 2.13mm contact diameter. Its capabilities support board-to-board and wire-to-board applications, making it an Ideal choice for high vibration environments. With a low-halogen and lead-free design, it aligns with environmental compliance standards. The connector also provides a secure fit with plastic polarizing pegs, enhancing usability in various configurations while guaranteeing longevity with a maximum mating cycle durability of 50.
Mated height of 30.35mm allows for Compact design in tight spaces
Compatible with a range of crimp housing plugs, enhancing versatility
Through hole termination Interface facilitates easy installation on PCBs
Electrical ratings of 12.0A to 20.0A at 600V cater to various power needs
Meets industry compliance standards, assuring quality and reliability
Compatible with a range of crimp housing plugs, enhancing versatility
Through hole termination Interface facilitates easy installation on PCBs
Electrical ratings of 12.0A to 20.0A at 600V cater to various power needs
Meets industry compliance standards, assuring quality and reliability
Related links
- Molex 43255 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Straight Plug-in PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
