Molex 43255 Series Vertical Surface PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-401
- Mfr. Part No.:
- 43255-0113
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-401
- Mfr. Part No.:
- 43255-0113
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43255 | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 6.35mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Row Pitch | 6.35mm | |
| Contact Gender | Female | |
| Tail Pin Length | 4.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43255 | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 6.35mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Row Pitch 6.35mm | ||
Contact Gender Female | ||
Tail Pin Length 4.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
The Molex connector header is designed for robust power applications, featuring a 6.35mm pitch and 2 circuits. It combines strong performance with a vertical orientation and a polarising peg for secure connectivity.
Durability rated for 50 mating cycles, ensuring long-term reliability
Supports a maximum current of 20.0A and voltage of 600V for high-power applications
Constructed from nylon with a flammability rating of 94V-2 for safety
Lead-free with tin plating, complying with environmental regulations
Designed with a through-hole termination style for secure PCB mounting
Related links
- Molex 43255 Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 43255 Series Straight Plug-in PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB Header 6.35 mm Pitch Shrouded
