Molex 44428 Series Right Angle Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-083
- Mfr. Part No.:
- 44428-0603
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 100 units)*
€251.56
(exc. VAT)
€309.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €251.56 | €2.516 |
*price indicative
- RS Stock No.:
- 694-083
- Mfr. Part No.:
- 44428-0603
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44428 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board to Board Connectivity | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44428 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board to Board Connectivity | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 3.5mm | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header is engineered for precision applications in PCB connectivity. Designed to accommodate 6 circuits, this dual row, right-angle header features a snap-in plastic peg PCB lock, ensuring robust and secure connections. It supports both board-to-board and wire-to-board configurations, making it an Ideal solution for diverse electronic systems. With a maximum voltage rating of 600V and a current capacity of 8.5A per contact, it guarantees dependable performance across a wide operational temperature range from -40°C to +105°C. The header's sophisticated design incorporates high-quality materials including brass and nylon, paired with selective gold plating, ensuring durability and excellent conductivity in Compact spaces.
Ideal for both board-to-board and wire-to-board applications, expanding utility
Operates effectively in a temperature range of -40°C to +105°C, accommodating diverse environments
Features a Compact design with a recommended PCB thickness of 1.60mm and a pitch of 3.00mm
Includes standardized elements for compatibility with other Micro-Fit BMI components
Engineered to meet compliance standards, ensuring reliability and safety in usage
Operates effectively in a temperature range of -40°C to +105°C, accommodating diverse environments
Features a Compact design with a recommended PCB thickness of 1.60mm and a pitch of 3.00mm
Includes standardized elements for compatibility with other Micro-Fit BMI components
Engineered to meet compliance standards, ensuring reliability and safety in usage
Related links
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header Pin 3 mm Pitch Shrouded
