Molex 90130 Series Right Angle Through Hole PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-428
- Mfr. Part No.:
- 90130-3318
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 60 units)*
€264.95
(exc. VAT)
€325.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €264.95 | €4.416 |
*price indicative
- RS Stock No.:
- 691-428
- Mfr. Part No.:
- 90130-3318
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90130 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.90mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90130 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.90mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 2.9mm | ||
- COO (Country of Origin):
- MY
The Molex C-Grid III Header is designed to provide reliable and efficient connectivity in wire-to-board applications. This dual-row header features a right-angle configuration and accommodates up to 18 circuits, making it Ideal for Compact PCB designs. With a robust construction and a selective gold plating of 0.76μm, it ensures superior electrical performance and longevity. The header is designed for ease of use, featuring key locking for secure mating while allowing for simple integration into existing systems. This product is suitable for various applications, supporting demanding environments with excellent durability ratings.
Compatible with various crimp housings for flexible integration
Rated for operating temperatures from -55° to +125°C, supporting diverse applications
Closed-end shrouded design for improved protection against dust and debris
Tray packaging for easy handling and storage, perfect for high-volume use
Specifically designed to meet stringent compliance standards for safety and environmental concerns
Rated for operating temperatures from -55° to +125°C, supporting diverse applications
Closed-end shrouded design for improved protection against dust and debris
Tray packaging for easy handling and storage, perfect for high-volume use
Specifically designed to meet stringent compliance standards for safety and environmental concerns
Related links
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
