Molex 90130 Series Right Angle Through Hole Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€269.10

(exc. VAT)

€330.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€269.10€5.382

*price indicative

RS Stock No.:
816-449
Mfr. Part No.:
90130-3230
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90130

Product Type

Header

Current

3A

Pitch

2.54mm

Housing Material

Polyester

Number of Contacts

30

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

350V

COO (Country of Origin):
MY
The Molex connector is a high-performance PCB header is designed for effective wire-to-board signal applications. It features a dual-row design with shrouded ends, ensuring reliable connections in Compact configurations.

30 circuits accommodate multiple connections while maintaining signal integrity

Constructed with Durable black polyester resin and brass for longevity

Rated for a maximum current of 3.0A and voltage of 350V AC/DC for versatility

Related links