Molex 90130 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-968
- Mfr. Part No.:
- 90130-3306
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 100 units)*
€249.16
(exc. VAT)
€306.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €249.16 | €2.492 |
*price indicative
- RS Stock No.:
- 691-968
- Mfr. Part No.:
- 90130-3306
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90130 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.90mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90130 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.90mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 2.9mm | ||
- COO (Country of Origin):
- MY
The Molex C-Grid III Header is designed for efficient signal transmission in PCB applications, serving as a dual-row, right-angle solution with six circuits fully loaded. Its robust construction, featuring black resin and a selective gold plating of 0.76μm, ensures durability and reliable performance in demanding environments. The product facilitates seamless wire-to-board connectivity, making it Ideal for applications requiring high reliability and minimal maintenance. With an operational temperature range of -55° to +125°C, the C-Grid III Header is well-suited for diverse industrial uses while ensuring compliance with stringent environmental regulations.
Features a Compact design with a pitch of 2.54mm, optimizing space on printed circuit boards
Includes reliable mating characteristics with lock features to ensure secure connections
Complies with EU RoHS and REACH SVHC regulations, supporting environmentally conscious projects
Accommodates up to 200 mating cycles, ensuring long-lasting performance in repeated use scenarios
Designed for maximum durability against environmental factors, rated for flammability 94V-0
Includes reliable mating characteristics with lock features to ensure secure connections
Complies with EU RoHS and REACH SVHC regulations, supporting environmentally conscious projects
Accommodates up to 200 mating cycles, ensuring long-lasting performance in repeated use scenarios
Designed for maximum durability against environmental factors, rated for flammability 94V-0
Related links
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
