Molex 90130 Series Right Angle PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-713
- Mfr. Part No.:
- 90130-3140
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
€317.18
(exc. VAT)
€390.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €317.18 | €6.344 |
*price indicative
- RS Stock No.:
- 785-713
- Mfr. Part No.:
- 90130-3140
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90130 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90130 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.9mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 350V | ||
- COO (Country of Origin):
- MY
The Molex header connector is designed for signal wire-to-board applications, offering a fully loaded, dual-row, right-angle configuration with 40 circuits, ensuring secure and efficient connectivity in various PCB environments.
Active status ensures reliable, long-term use
High maximum current capacity of 3.0A per contact
Voltage rating supports up to 350V AC/DC
Related links
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
