Molex 90635 Series Vertical PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 507-559
- Distrelec Article No.:
- 304-62-805
- Mfr. Part No.:
- 90635-0142
- Manufacturer:
- Molex
Subtotal (1 tube of 200 units)*
€178.98
(exc. VAT)
€220.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €178.98 | €0.895 |
*price indicative
- RS Stock No.:
- 507-559
- Distrelec Article No.:
- 304-62-805
- Mfr. Part No.:
- 90635-0142
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Sub Type | Female Assembly | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass, Polyester | |
| Termination Type | IDC | |
| Orientation | Vertical | |
| Stacking Height | 14.5mm | |
| Series | 90635 | |
| Row Pitch | 2.54mm | |
| Contact Plating | Tin over Nickel, Gold Flash, Gold | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Sub Type Female Assembly | ||
Pitch 2.54mm | ||
Housing Material Fibreglass, Polyester | ||
Termination Type IDC | ||
Orientation Vertical | ||
Stacking Height 14.5mm | ||
Series 90635 | ||
Row Pitch 2.54mm | ||
Contact Plating Tin over Nickel, Gold Flash, Gold | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- IE
The Molex female assembly connector stands as a testament to superior engineering and design. Crafted from high-quality polyester with glass Fiber reinforcement, it offers unparalleled durability while ensuring a sleek black finish. This connector is meticulously designed to accommodate 26 and 28 AWG stranded wires and can support a maximum insulation diameter of 1.14 mm, making it versatile for various applications. Enhanced with gold-flashed contact areas, this component guarantees optimal electrical performance and reliability. Additional features include sufficient strain relief with compatible mating options, ensuring ease of use and flexibility in setup. Overall, this connector embodies a perfect blend of functionality and robust construction, aligning with the highest industry standards, providing users with confidence in their connectivity solutions.
Constructed from high-grade polyester, ensuring long-lasting performance
Compatible with stranded and solid wire configurations for extensive application use
Features gold-plated contacts for high conductivity and reliability
Includes strain relief options to enhance connector stability during operation
Offers total height configurations to accommodate varying installation needs
Related links
- Molex 90635 Series Vertical Cable PCB Socket 2 Row, 2.54 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- Molex 90635 Series Vertical Cable PCB Header 1.27 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90047 Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
