Molex 90635 Series Vertical Cable PCB Socket, 26-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 507-561
- Distrelec Article No.:
- 304-57-747
- Mfr. Part No.:
- 90635-1261
- Manufacturer:
- Molex
Subtotal (1 tray of 250 units)*
€172.45
(exc. VAT)
€212.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €172.45 | €0.69 |
*price indicative
- RS Stock No.:
- 507-561
- Distrelec Article No.:
- 304-57-747
- Mfr. Part No.:
- 90635-1261
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Sub Type | Ribbon Cable | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Termination Type | IDC | |
| Housing Material | Polyester | |
| Mount Type | Cable | |
| Orientation | Vertical | |
| Series | 90635 | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Sub Type Ribbon Cable | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Termination Type IDC | ||
Housing Material Polyester | ||
Mount Type Cable | ||
Orientation Vertical | ||
Series 90635 | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Molex High-quality connector is engineered for reliability and performance. With a robust design, it ensures secure connections in a variety of demanding applications, making it an excellent choice for both industrial and consumer electronics. The product's innovative technology addresses the need for durability and efficiency, streamlining installation and maintenance processes. Designed to meet high standards, it optimally facilitates electrical interconnectivity while providing superior resistance to environmental factors. Its Compact form factor allows for easy integration into limited spaces, ensuring no compromise on functionality.
Offers exceptional connectivity in high-performance applications
Engineered with Durable materials to withstand harsh environments
Designed to enhance efficiency in electronic configurations
Compact design simplifies integration into tight spaces
Ideal for both industrial uses and consumer electronics
Facilitates quick and secure installation procedures
Provides reliable performance for long-term use
Related links
- Molex 90635 Series Vertical PCB Socket 2 Row, 2.54 mm Pitch IDC
- Molex 90635 Series Vertical Cable PCB Header 1.27 mm Pitch Shrouded
- Molex 90571 Series Vertical Through Hole Ribbon Cable 2.54 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 26-FWL Series Cable Mount PCB Socket 2-Row IDC Termination
- Amphenol ICC Quickie Series Straight Cable PCB Socket 2 Row, 2.54 mm Pitch IDC
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
