Molex 44914 Series Vertical Through Hole Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-461
- Mfr. Part No.:
- 44914-1801
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
€220.42
(exc. VAT)
€271.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €220.42 | €4.408 |
*price indicative
- RS Stock No.:
- 691-461
- Mfr. Part No.:
- 44914-1801
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44914 | |
| Product Type | Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44914 | ||
Product Type Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit CPI Header is expertly engineered to provide reliable power connections in various applications. Designed with an 18-circuit configuration and a compliant pin interface, this vertical connector ensures efficient wire-to-board connectivity. Its robust construction features high-temperature thermoplastic materials, making it glow-wire capable and Ideal for challenging environments. With a flammability rating of 94V-0, it meets stringent safety standards for household and similar electrical appliances. The Micro-Fit CPI demonstrates versatility and durability, making it an invaluable component in any Electronic Assembly requiring dependable performance.
Features a black resin housing, providing superior durability and aesthetic integration
Engineered for up to 30 mating cycles, ensuring reliable performance over time
Thermoplastic resin construction enables operation in temperatures ranging from -40° to +105°C
PCB locator and retention features enhance installation stability and reliability
Vertical orientation and dual-row configuration optimize space and layout in electronic designs
Engineered for up to 30 mating cycles, ensuring reliable performance over time
Thermoplastic resin construction enables operation in temperatures ranging from -40° to +105°C
PCB locator and retention features enhance installation stability and reliability
Vertical orientation and dual-row configuration optimize space and layout in electronic designs
Related links
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
