Molex 44914 Series Vertical Through Hole PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-098
- Mfr. Part No.:
- 44914-6402
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
€224.00
(exc. VAT)
€275.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €224.00 | €4.48 |
*price indicative
- RS Stock No.:
- 694-098
- Mfr. Part No.:
- 44914-6402
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44914 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44914 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit CPI Header is engineered to provide robust connectivity in demanding applications. Featuring a dual-row, compliant pin Interface with 14 circuits, this connector excels in power and wire-to-board applications. Constructed from high-performance materials, it is designed to withstand temperatures ranging from -40° to +125°C, ensuring reliability in various environments. The micro-fit design not only meets stringent safety standards, including UL 94V-0, but also incorporates glow-wire capability, offering additional safety reassurance. With its superior plating options and Durable construction, this header is the Ideal solution for high-temperature and high-performance requirements, adeptly supporting various PCB header and receptacle configurations.
Plating with 0.38μm gold on contacts facilitates superior conductivity
Tray packaging supports easy handling and installation during assembly
Compatible with Micro-Fit 3.0 Receptacle Housing for versatile applications
Features PCB retention and locator design for secure placement on the board
Tested to withstand up to 30 mating cycles for reliable performance
Tray packaging supports easy handling and installation during assembly
Compatible with Micro-Fit 3.0 Receptacle Housing for versatile applications
Features PCB retention and locator design for secure placement on the board
Tested to withstand up to 30 mating cycles for reliable performance
Related links
- Molex 44914 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
