Molex 45984 Series Right Angle Surface Receptacle, 36 Contact(s), 12 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-471
- Mfr. Part No.:
- 45984-4461
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-471
- Mfr. Part No.:
- 45984-4461
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 45984 | |
| Current | 30A | |
| Pitch | 12mm | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 45984 | ||
Current 30A | ||
Pitch 12mm | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex EXTreme LPHPower receptacle header is engineered for robust board-to-board connectivity, featuring an innovative right-angle design. With a combination of 4 power contacts and 32 signal contacts, this component is tailored for high-performance applications. Its compatibility with 3.18mm thick PC boards ensures a secure fit, bolstered by guide posts and press-fit plastic pegs. Active in status, this connector is Ideal for environments demanding high durability and reliability, efficiently handling maximum currents of 30A and voltage ratings of up to 250V AC/DC and 30V DC for signal. The product's meticulous selection of materials, such as high-performance alloy for metal components and gold plating for contact points, ensures optimal conductivity and longevity for critical power and signal applications.
Designed for board-to-board applications with enhanced power and signal connectivity
Employs a right-angle configuration for versatile placement on circuit boards
Supports 4 power contacts and 32 signal contacts for comprehensive connectivity options
Constructed for 3.18mm thick PC boards, ensuring compatibility and stability
Utilises guide posts and press-fit plastic pegs for streamlined installation and enhanced reliability
Achieves a durability of 250 mating cycles, making it Ideal for frequent use in demanding environments
Low-halogen and RoHS compliant, promoting a sustainable and eco-friendly product choice
Related links
- Molex 45984 Series Right Angle Surface Receptacle 12 mm Pitch Shrouded
- Molex 45984 Series Right Angle Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
- Molex 46114 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 502585 Series Right Angle Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 503148 Series Right Angle Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 78109 Series Right Angle Surface Receptacle 1.27 mm Pitch Shrouded
