Molex 45984 Series Right Angle Surface Receptacle, 28 Contact(s), 12 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-884
- Mfr. Part No.:
- 45984-4342
- Manufacturer:
- Molex
Subtotal (1 tray of 30 units)*
€255.55
(exc. VAT)
€314.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €255.55 | €8.518 |
*price indicative
- RS Stock No.:
- 691-884
- Mfr. Part No.:
- 45984-4342
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 45984 | |
| Product Type | Receptacle | |
| Pitch | 12mm | |
| Current | 30A | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 45984 | ||
Product Type Receptacle | ||
Pitch 12mm | ||
Current 30A | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex EXTreme LPHPower Receptacle Header is an innovative solution designed for board-to-board connections, ensuring robust performance for both power and signal applications. Engineered with right-angle configuration, this component features four power contacts and twenty-four signal contacts, making it Ideal for intricate PC board setups. Crafted from high-performance alloy with selective gold plating, it guarantees enhanced durability and conductivity. The EXTreme LPHPower is tailored for a 2.36mm thick PCB, and its unique press-fit plastic pegs provide reliable positioning and retention, which aids in reducing assembly complexities. This connector not only meets rigorous industry compliance but also stands up to extreme operating temperatures, showcasing its versatility in diverse applications.
Designed specifically for board-to-board and power-signal applications
Offers a right-angle Interface for easy integration into Compact layouts
High-performance alloy ensures excellent electrical performance and longevity
Select gold plating enhances reliability and reduces contact resistance
Recommended for PCBs up to 2.36mm thick, supporting a wide range of designs
Durable design supports up to 250 mating cycles for extended usability
Operates effectively within a temperature range of -40° to +105°C, Ideal for harsh environments
Related links
- Molex 45984 Series Right Angle Surface Receptacle 12 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
- Molex 45984 Series Right Angle Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
- Molex 502585 Series Right Angle Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 45985 Series Right Angle Through Hole Connector 12 mm Pitch Shrouded
- Molex 503148 Series Right Angle Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 78109 Series Right Angle Surface Receptacle 1.27 mm Pitch Shrouded
