Molex 78109 Series Right Angle Surface Receptacle, 16 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 540 units)*

€1,437.47

(exc. VAT)

€1,768.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +€1,437.47€2.662

*price indicative

RS Stock No.:
693-661
Mfr. Part No.:
78109-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

78109

Product Type

Receptacle

Current

1.5A

Pitch

1.27mm

Housing Material

Nylon

Number of Contacts

16

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

30V

COO (Country of Origin):
MY
The Molex Micro Serial ATA Device Receptacle is engineered for reliable connectivity in Compact electronic applications. Designed specifically for 1.27mm pitch configurations, this right-angle surface mount receptacle accommodates 16 circuits, making it Ideal for board-to-board and signal transmission in HDD/SSD interfaces. Crafted with lead-free materials, it aligns with environmental compliance standards, ensuring a greener choice for your projects. The device excels in demanding environments, operating within a temperature range of -40° to +105°C, and provides excellent durability with a rated mating cycle lifespan of 500. With its robust design and thoughtful features, this receptacle is the perfect solution for contemporary Electronic Assembly needs.

Lead-free construction ensures environmental compliance

Durability of 500 mating cycles guarantees long lasting performance

Surface mount design facilitates space-saving applications

Compatible with a maximum voltage of 30V, suitable for modern electronics

Features PCB retention and locator for secure mounting

Complies with EU RoHS standards for safety and reliability

Compatible with optional manufacturing pins for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy