Molex 46556 Series Vertical Surface Mount PCB Header, 120 Contact(s), 1.27 mm Pitch, 4 Row, Unshrouded
- RS Stock No.:
- 691-485
- Mfr. Part No.:
- 46556-3745
- Manufacturer:
- Molex
Subtotal (1 reel of 150 units)*
€2,916.00
(exc. VAT)
€3,586.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,916.00 | €19.44 |
*price indicative
- RS Stock No.:
- 691-485
- Mfr. Part No.:
- 46556-3745
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46556 | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Number of Contacts | 120 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179, EU RoHS, Low-Halogen | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46556 | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Number of Contacts 120 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179, EU RoHS, Low-Halogen | ||
Voltage 240V | ||
- COO (Country of Origin):
- MY
The Molex Searay slim plug is an Advanced connector designed for seamless board-to-board applications, facilitating reliable signal transfer with its 120 circuits and an unmated height of 7.00mm. This high-performance connector benefits from a thoughtful design that ensures stability and ease of mating, featuring a critical orientation for vertical integration. Ideal for mezzanine setups, it combines robustness with compactness, allowing for efficient use in space-constrained environments. With lead-free solder capabilities and compliance with industry standards, the searay slim plug not only meets but exceeds expectations for modern electronic connections. Its Durable construction promises longevity, making it a sound choice for various applications.
Supports 120 loaded circuits for maximum connectivity
Vertical orientation enhances ease of installation in tight spaces
High-temperature thermoplastic material ensures durability under harsh conditions
Embossed tape on reel packaging allows for efficient and organised handling
Meets the requirements of EU RoHS compliance for safety
Optimised for PCB thickness of 1.60mm, ensuring compatibility with a range of boards
Durability rating of up to 100 mating cycles provides reliable long-term performance
Vertical orientation enhances ease of installation in tight spaces
High-temperature thermoplastic material ensures durability under harsh conditions
Embossed tape on reel packaging allows for efficient and organised handling
Meets the requirements of EU RoHS compliance for safety
Optimised for PCB thickness of 1.60mm, ensuring compatibility with a range of boards
Durability rating of up to 100 mating cycles provides reliable long-term performance
Related links
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Molex 46556 Series Right Angle Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Connector 1.27 mm Pitch Shrouded
- Samtec TMMS Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
