Molex 46556 Series Right Angle Surface PCB Header, 160 Contact(s), 1.27 mm Pitch, 4 Row, Unshrouded
- RS Stock No.:
- 817-488
- Mfr. Part No.:
- 46556-4145
- Manufacturer:
- Molex
Subtotal (1 reel of 300 units)*
€6,838.67
(exc. VAT)
€8,411.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,838.67 | €22.796 |
*price indicative
- RS Stock No.:
- 817-488
- Mfr. Part No.:
- 46556-4145
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46556 | |
| Product Type | PCB Header | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Number of Contacts | 160 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Tail Pin Length | 2.84mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46556 | ||
Product Type PCB Header | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Number of Contacts 160 | ||
Housing Material Thermoplastic | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Tail Pin Length 2.84mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 240V | ||
- COO (Country of Origin):
- MY
The Molex high-performance Searay Slim Plug, designed for reliable board-to-board connections with 160 circuits and a Compact 2.00mm unmated height.
Active status ensures product availability in the market
Constructed with a high-temperature thermoplastic for durability
Supports surface mount termination for effective PCB integration
Features a vertical orientation facilitating space-efficient designs
Designed for lead-free assembly processes with a maximum temperature of 260°C
Includes PCB retention and locator features for stable attachment
Related links
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Connector 1.27 mm Pitch Shrouded
- Molex 46557 Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
