Molex 87832 Series Vertical Surface Mount PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-596
- Mfr. Part No.:
- 87832-5323
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
€946.33
(exc. VAT)
€1,163.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €946.33 | €1.893 |
*price indicative
- RS Stock No.:
- 691-596
- Mfr. Part No.:
- 87832-5323
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87832 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | PCB Header | |
| Contact Plating | Gold over Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC-62474 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87832 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System PCB Header | ||
Contact Plating Gold over Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals IEC-62474 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is specifically engineered for reliable signal connections in Compact applications. With a 2.00mm pitch, this dual-row, surface mount component ensures excellent performance and minimal space usage on PCBs. Its shrouded design, along with lead-free materials, makes it not only environmentally friendly but also robust. Ideal for a variety of electronic systems, the milli-grid header facilitates seamless wire-to-board connections while supporting effective pick-and-place assembly. The component is rated for up to 2.0A current and 125V voltage, delivering dependable functionality in demanding environments. Designed with features like a PCB locator and locking window, it offers enhanced stability and ease of assembly.
Compact 2.00mm pitch allowing efficient PCB design
Lead-free construction for environmentally responsible manufacturing
Shrouded design enhances connection reliability and integrity
Supports up to 2.0A current for robust signal transmission
Rated for 125V, ensuring suitability for various applications
Dual-row configuration optimises space on PCBs without sacrificing performance
Integrated PCB locator aids accurate placement during assembly
Compatible with multiple receptacle types for versatile application
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
