Molex 504622 Series Vertical Surface PCB Header, 20 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-552
- Mfr. Part No.:
- 504622-2012
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 8000 units)*
€4,355.47
(exc. VAT)
€5,357.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,355.47 | €0.544 |
*price indicative
- RS Stock No.:
- 817-552
- Mfr. Part No.:
- 504622-2012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 504622 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 350μm | |
| Housing Material | Polymer | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 350μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 600μm | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 504622 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 350μm | ||
Housing Material Polymer | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 350μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 600μm | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Plug is designed for precise interconnection in Compact electronic assemblies, facilitating efficient data and power transfer with a 0.35mm pitch configuration.
Supports a maximum current of 0.3A and voltage of 50V AC/DC
Constructed with copper alloy for reliable electrical performance
Resin material is liquid crystal polymer, ensuring durability
Features a Compact design with 20 circuits for space-saving configurations
Utilises embossing tape on reel packaging for easy handling
Related links
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
