Molex 55460 Series Vertical Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-726
- Mfr. Part No.:
- 55460-0672
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€958.31
(exc. VAT)
€1,178.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €958.31 | €1.065 |
*price indicative
- RS Stock No.:
- 691-726
- Mfr. Part No.:
- 55460-0672
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 55460 | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 55460 | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex Connector is expertly designed to facilitate high-performance connectivity in electronic applications. This specific connector boasts Advanced manufacturing techniques ensuring reliability and durability in demanding environments. With its unique embossed package design, the connector not only elevates aesthetic appeal but also enhances functionality through superior material selection. The inclusion of lead-free elements highlights commitment to sustainability, making it a suitable choice for modern environmental standards. With precise general tolerances ensured during production, this connector guarantees optimal fit and seamless integration into various electronic systems, ensuring dependable operation and enhanced system stability.
Embossed package design enhances both aesthetics and functionality
Lead-free manufacturing promotes environmental sustainability
Precision general tolerances improve fit in electronic assemblies
Designed for high-performance connectivity in various applications
Constructed with proprietary materials for increased durability
Meets industry standards for electronic component reliability
Supports smooth integration into existing systems with ease
Documented production methods ensure quality and consistency
Related links
- Molex 55460 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 55460 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-One Series Vertical 6 Contact(s) 1 Row, Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Straight 6 Contact(s) 1 Row, Shrouded
- Molex 87832 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
