Molex 55460 Series Vertical Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-922
- Mfr. Part No.:
- 55460-0772
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€862.48
(exc. VAT)
€1,060.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €862.48 | €0.958 |
*price indicative
- RS Stock No.:
- 691-922
- Mfr. Part No.:
- 55460-0772
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 55460 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 55460 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex Connector combines durability and reliability for seamless electronic connections. Engineered for high-performance applications, this connector is designed with precision to meet industry standards and ensure secure data transmission. The product features innovative technologies that cater to various electronic devices, making it an Ideal choice for enhancing connectivity across multiple platforms. Its robust design guarantees long-lasting performance, while its lead-free composition aligns with stringent environmental regulations. Perfect for both consumer and industrial applications, The Molex Connector exemplifies quality engineering that supports modern technological needs with ease.
Lead-free construction adheres to contemporary regulatory standards
Specifically designed for high-density applications, ensuring efficient space utilisation
Proprietary technologies enable secure connections for reliable data transmission
High-performance design facilitates compatibility with a wide range of electronic devices
Robust build quality guarantees enhanced durability, reducing replacement costs
Easy integration into existing assemblies streamlines manufacturing processes
Backed by extensive testing protocols, ensuring the product meets rigorous industry requirements
Related links
- Molex 55460 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 55460 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505578 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-One Series Vertical 7 Contact(s) 1 Row, Shrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Clasp Series Vertical Surface PCB Header 1 mm Pitch Shrouded
