Molex 70555 Series Right Angle Through Hole Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-780
- Mfr. Part No.:
- 70555-0081
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tube of 60 units)*
€250.86
(exc. VAT)
€308.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €250.86 | €4.181 |
*price indicative
- RS Stock No.:
- 691-780
- Mfr. Part No.:
- 70555-0081
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70555 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70555 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is expertly designed for efficient wire-to-board connections, featuring a 2.54mm pitch and a single-row configuration. This right-angle header accommodates up to 12 circuits with a robust shrouded design that incorporates a press-fit plastic peg for enhanced stability during operations. Built for high-performance applications, it offers exceptional durability with a maximum current rating of 3.0A and a voltage rating of 250V. The high-temperature thermoplastic construction ensures resilience against varying environmental conditions, meeting compliance standards like EU RoHS and REACH SVHC. Perfectly suited for PCB headers and receptacles, the product combines ease of use with reliable performance to meet the rigorous demands of modern electronics.
Supports a maximum current of 3.0A and voltage up to 250V for versatile application
Constructed with high-temperature thermoplastic, providing robust endurance
Features 0.76μm gold selective plating for superior connectivity
Shrouded design enhances security and alignment during mating operations
Incorporates a press-fit plastic peg, ensuring reliable PCB attachment
Complies with EU RoHS and REACH SVHC standards for environmentally-conscious use
Durability rated for up to 50 mating cycles, ensuring long-term reliability
PCB thickness is recommended at 1.60mm, optimising compatibility across devices
Related links
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
