Molex 42820 Series Right Angle PCB PCB Header, 4 Contact(s), 10 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-770
- Mfr. Part No.:
- 42820-4222
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-770
- Mfr. Part No.:
- 42820-4222
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42820 | |
| Product Type | PCB Header | |
| Pitch | 10mm | |
| Current | 50A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42820 | ||
Product Type PCB Header | ||
Pitch 10mm | ||
Current 50A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Sr. Header is expertly designed to meet the needs of various power and wire-to-board applications. Featuring a 10.00mm pitch and a robust right-angle configuration, this header accommodates a PCB thickness of 2.36mm, optimized for reliability in demanding environments. With a Durable construction, including brass metal and high-temperature thermoplastic resin, it ensures long-lasting performance. The component is compliant with several industry standards, assuring users of its safety and efficacy. Its versatility is enhanced by a lock to mating part and keying functionality, providing additional security during use, making it an essential choice for your Electronic Assembly needs.
Fully shrouded design enhances safety and prevents misalignment
Mates seamlessly with 10.00mm Pitch Mini-Fit Sr. Single Row Receptacle Housings
Rated for a wide operating temperature range of -40° to +105°C
Recommended PCB thickness of 2.36mm for optimal stability
Durability rating of 30 mating cycles ensures long-term use
Related links
- Molex 42820 Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42820 Series Straight Through Hole PCB Header 10.00 mm Pitch Shrouded
- Molex 42820 Series Vertical Through Hole PCB Header 10.00 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
