Molex 79107 Series Vertical Through Hole Receptacle, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-430
- Mfr. Part No.:
- 79107-7059
- Manufacturer:
- Molex
Subtotal (1 tube of 52 units)*
€272.35
(exc. VAT)
€334.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €272.35 | €5.238 |
*price indicative
- RS Stock No.:
- 693-430
- Mfr. Part No.:
- 79107-7059
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 79107 | |
| Pitch | 2mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 79107 | ||
Pitch 2mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid receptacle is designed for reliable board-to-board connections, offering an efficient and versatile solution for your electronic needs. This vertical, through-hole connector features a 2.00mm pitch and accommodates up to 20 circuits, making it Ideal for Compact designs. With a robust construction and lead-free materials, it complies with industry standards for performance and environmental safety. The selective plating with 0.76μm gold ensures excellent conductivity while allowing for efficient signal transmission. Built for durability, the connector can withstand up to 50 mating cycles, ensuring a long service life in demanding applications.
Vertical design optimises space with a Compact footprint
Lead-free construction aligns with global environmental regulations
0.76μm gold selective plating enhances electrical conductivity
Durability of 50 mating cycles ensures reliability in repeated use
Available in a tube packaging type for efficient handling and storage
Compatible with various Molex headers, facilitating versatile application
Flammability rated at 94V-0 provides added safety assurance
Related links
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 79109 Series Vertical Surface Receptacle 2 mm Pitch Shrouded
