Molex 79107 Series Vertical Through Hole Receptacle, 34 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 814-683
- Mfr. Part No.:
- 79107-7066
- Manufacturer:
- Molex
Subtotal (1 pack of 45 units)*
€330.09
(exc. VAT)
€406.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €330.09 | €7.335 |
*price indicative
- RS Stock No.:
- 814-683
- Mfr. Part No.:
- 79107-7066
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79107 | |
| Product Type | Receptacle | |
| Pitch | 2mm | |
| Current | 1A | |
| Number of Contacts | 34 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Mating Pin Length | 3mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79107 | ||
Product Type Receptacle | ||
Pitch 2mm | ||
Current 1A | ||
Number of Contacts 34 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Mating Pin Length 3mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PCB receptacle is engineered for reliable vertical board-to-board connectivity, featuring a dual-row design and 34 circuits for efficient signal transfer, making it Ideal for various electronic applications.
Offers a maximum current rating of 1.0A per contact for effective performance
Rated for a maximum voltage of 125V, ensuring safe electrical operation
Utilises high-temperature thermoplastic for superior durability in harsh environments
Designed with a 3.00mm tail length and through-hole termination for stable mounting
Supplied in tube packaging for convenient handling and storage
Related links
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2.54 mm Pitch Unshrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 79107 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
