Molex 79107 Series Vertical Through Hole Receptacle, 44 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 24 units)*

€230.45

(exc. VAT)

€283.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€230.45€9.602

*price indicative

RS Stock No.:
691-849
Mfr. Part No.:
79107-7021
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Series

79107

Pitch

2mm

Current

1A

Number of Contacts

44

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid receptacle serves a VITAL role in connecting components, designed specifically for board-to-board applications. This reliable housing is structured with a 2.00mm pitch and accommodates up to 44 circuits, making it Ideal for Compact designs that demand precision. With a vertical orientation and through-hole termination style, this component ensures robust connectivity and stability within electronic assemblies. Constructed from high-temperature thermoplastic and fitted with a dual row layout, it promises durability and efficiency. The selective gold plating enhances conductivity while preventing corrosion, ensuring long-lasting performance even in rigorous environments. Active and compliant with industry standards, this product is suitable for lead-free applications, providing peace of mind for environmentally conscious designs.

Supports board-to-board connections with a secure 2.00mm pitch design

Houses up to 44 circuits for expansive connectivity in Compact layouts

Vertical orientation facilitates easier integration into diverse applications

Made from high temperature thermoplastic for superior durability

Rated for a maximum current of 1.0A which ensuring safe operational limits

Compatible with a variety of mating headers for versatile use

Designed for up to 50 mating cycles, optimising longevity

Meets rigorous industry compliance for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy