Molex 501331 Series Right Angle Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-993
- Mfr. Part No.:
- 501331-1247
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 500 units)*
€203.64
(exc. VAT)
€250.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €203.64 | €0.407 |
*price indicative
- RS Stock No.:
- 693-993
- Mfr. Part No.:
- 501331-1247
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501331 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Termination Type | Solder Tab | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501331 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Termination Type Solder Tab | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is expertly engineered to provide a reliable and efficient connection solution for various applications. Designed for seamless integration, it enhances system performance by ensuring stable electrical connections. This connector excels in environments demanding high durability, effectively resisting both mechanical stress and environmental challenges. The innovative design facilitates straightforward installation, making it suitable for use across a range of industries, including automotive, consumer electronics, and telecommunications. Its versatility ensures that it meets the diverse needs of modern designs while maintaining high levels of operational efficiency and connection integrity.
Designed for high durability, ensuring long-lasting performance
Offers efficient connectivity for diverse applications, enhancing system reliability
Versatile application range, suitable for automotive, electronics, and telecommunications sectors
Ensures stable electrical connections to enhance overall device functionality
Compact size allows for use in space-constrained environments
Facilitates high levels of operational efficiency while maintaining excellent connection integrity
Related links
- Molex 501331 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
